
The Pulse T1068NLT telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:2 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. The transformer measures 16.26 millimeters in depth, 5.84 millimeters in height, and 28.58 millimeters in length. It has a gull wing lead/base style and is packaged in tape and reel format with 250 units per reel. The Pulse T1068NLT is compliant with RoHS regulations and is suitable for use in surface mount applications.
Sign in to ask questions about the Pulse T1068NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1068NLT technical specifications.
| Depth | 16.26mm |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1068NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
