
The T1073NLT telecom transformer is a surface mount component with a turns ratio of 1:2. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in tape and reel quantities of 250. It is RoHS compliant and features a gull wing lead/base style.
Pulse T1073NLT technical specifications.
| Depth | 16.26mm |
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1073NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.