The Pulse T1076NL telecom transformer is a surface mount component designed for use in various applications. It features a 1:1.15 turns ratio and a primary impedance of 700 milliohms. The transformer operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It measures 6.22mm in height, 7.11mm in width, and 12.83mm in length, with a seated height of 6.22mm. The transformer is isolated to 1.5 kilovolts and has a gull wing lead/base style.
Sign in to ask questions about the Pulse T1076NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1076NL technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1076NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.