This telecom transformer features a 1:1.15 turns ratio and a primary impedance of 700 milliohms. It is designed for surface mount applications and is packaged in tape and reel format. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a height of 6.22mm, length of 12.83mm, and width of 7.11mm. The isolation voltage is 1.5kV, making it suitable for high-voltage applications.
Sign in to ask questions about the Pulse T1076NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1076NLT technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1076NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.