The Pulse T1077 is a telecom transformer with a 1:1 turns ratio and primary impedance of 800mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is available in a surface mount package and is packaged in bulk quantities of 40 pieces. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Impedance | 800mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
