
This Pulse T1090 is a surface mount transformer with a 1:2 turns ratio and primary impedance of 700mR. It operates within a temperature range of -40°C to 85°C. The transformer is packaged in a rail/tube format with 40 units per package. It is not radiation hardened and is not RoHS compliant. The device has a gull wing lead/base style and is unshielded.
Sign in to ask questions about the Pulse T1090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1090 technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.035274oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
