The T1090NLT telecom transformer is a surface mount component with a 1:2 turns ratio and a primary impedance of 700mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in tape and reel quantities of 600 and is compliant with ROHS regulations. It measures 9.53mm in depth, 6.22mm in height, and 12.83mm in length, with a width of 7.11mm and a seated height of 6.22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1090NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1090NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.