
The Pulse T1090T is a telecom transformer with a 1:2 turns ratio and a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 600 units per package. The transformer has a primary impedance of 700mR and is not radiation hardened. It is not RoHS compliant and has unshielded leads. The Pulse T1090T is suitable for use in applications where a telecom transformer with these specifications is required.
Pulse T1090T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1090T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
