Transformers Audio & Signal T1/E1 XFMR DUAL BH
Checking distributor stock and pricing after the page loads.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Primary Impedance | 600mR |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |