
This surface mount transformer has a turns ratio of 1:1.41 and a primary impedance of 600mR. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The transformer is packaged in rail/Tube packaging and is available in quantities of 40. It is compliant with RoHS regulations and has a return loss of 11dB.
Sign in to ask questions about the Pulse T1096NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1096NL technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 600mR |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 700mR |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1096NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
