
Surface mount telecom transformer featuring a 1:1.14 turns ratio. Designed for general telecom applications, this component offers a 1:1.14/1:1.14CT configuration. Its gull wing lead style facilitates secure surface mounting. Operating within a temperature range of -40°C to 85°C, it exhibits an 11dB return loss. The component is housed in an SMD/SMT package with dimensions of 28.58mm length and 16.26mm depth.
Pulse T1104 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 16.26mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1.14 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1104 to view detailed technical specifications.
No datasheet is available for this part.
