
This telecom transformer has a turns ratio of 1:2 and a seated height of 5.84mm. It is available in a surface mount package with a length of 28.58mm and a width of 16.26mm. The transformer is packaged in a rail/Tube with 15 units per package and has a lead/base style of gull wing.
Pulse T1106NL technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| Width | 16.26mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1106NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.