
The T1108NLT telecom transformer has a turns ratio of 1:2 and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The transformer has a depth of 16.26mm and a length of 28.58mm, with a lead/base style of gull wing. It is available in quantities of 250, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1108NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16.26mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1108NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.