Telecom Transformer 2(1:1.15) 40 Terminal Gull Wing SMD
Pulse T1112T technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.15 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.