
This telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. It measures 28.58mm in length and has a seated height of 5.84mm. The transformer is packaged in a rail or tube format with 15 units per package, making it easy to integrate into your design. It is compliant with ROHS regulations, ensuring a high level of environmental responsibility. The gull wing lead/base style provides a secure connection to your circuit board.
Sign in to ask questions about the Pulse T1114NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1114NL technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1114NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.