
This telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. It has a high inductance of 1.2 millihenries and operates within a temperature range of -40°C to 85°C. The transformer is compliant with ROHS regulations and is packaged on a tape and reel for easy installation. Its dimensions are 16.26mm in depth, 5.84mm in height, 28.58mm in length, and 12.32mm in width. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Pulse T1114NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1114NLT technical specifications.
| Depth | 16.26mm |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1114NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
