
Telecom Transformer 1CT:1/1:1.36CT 0.25Ohm/0.5Ohm Prim. DCR 0.8Ohm/0.4Ohm Sec. DCR 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Primary Impedance | 500mR |
| RoHS Compliant | Yes |
| Secondary Impedance | 400mR |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Compliant |
