
This SMD/SMT transformer has a primary impedance of 700mR and an inductance of 1.2mH. It features a turns ratio of 1:2.42 and can operate within a temperature range of 0°C to 70°C. The transformer is packaged in a rail/Tube with 40 units per package and has a weight of 0.035274oz. It is not RoHS compliant and has a return loss of 11dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Weight | 0.035274oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
