This telecom transformer features a turns ratio of 1:2.42 and operates within a temperature range of 0-70°C. It is designed for surface mount applications and is available in quantities of 600 per reel. The transformer is RoHS compliant and suitable for use in a variety of telecommunications applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1137NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.42 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1137NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.