
The Pulse Telecom Transformer, model T1142NL, is a surface mount component designed for use in telecommunications applications. It features a turns ratio of 1:2.4 and operates within a temperature range of 0 to 70 degrees Celsius. This transformer is packaged in quantities of 15 units per rail or tube and is compliant with ROHS regulations. It measures 16.26 millimeters in depth and 28.58 millimeters in length, and has a gull wing lead/base style. The transformer has a return loss of 11 decibels and is not radiation hardened.
Sign in to ask questions about the Pulse T1142NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1142NL technical specifications.
| Depth | 16.26mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.4 |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1142NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.