
This telecom transformer has a turns ratio of 1:2.4 and is designed for surface mount applications. It operates within a temperature range of 0 to 70°C. The transformer is packaged in a tape and reel format and is compliant with ROHS regulations.
Sign in to ask questions about the Pulse T1142NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1142NLT technical specifications.
| Depth | 16.26mm |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.4 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1142NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.