
This telecom transformer is a passive component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 12.19mm in height, 16.26mm in width, and 28.58mm in length. The transformer is packaged in a tape and reel format with 250 units per package and is not RoHS compliant. It has an unshielded design and is terminated for surface mount device/surface mount technology applications.
Checking distributor stock and pricing after the page loads.
| Height | 12.19mm |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.141096oz |
| Width | 16.26mm |
| RoHS | Not Compliant |