
The Pulse T1144 surface mount transformer features a 1:1 turns ratio and a primary impedance of 850 milliohms. It is designed for operation in temperatures up to 85 degrees Celsius and has a seated height of 6.22 millimeters. The transformer is packaged in bulk and contains lead, making it non-compliant with RoHS regulations. It is not radiation hardened and has a return loss of 11 decibels. The device measures 9.53 millimeters in depth and 12.83 millimeters in length, with a width of 9.53 millimeters.
Pulse T1144 technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Impedance | 850mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
