
Surface mount telecom transformer featuring a 1CT:1CT/1CT:2.4CT turns ratio and 0.85 Ohm primary DC resistance. This component offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Its gull wing lead style and SMD termination facilitate easy surface mounting. Inductance is specified at 1mH, with dimensions of 12.83mm length, 7.11mm width, and 6.22mm height. The transformer is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1144NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1144NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
