Telecom Transformer 1:2/2.4 1:0.79/1 40 Terminal Gull Wing SMD
Pulse T1145NLT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.32 |
| Length | 28.58 |
| Manufacturer Series | T1145NL |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.