The T1146NLT is a telecom transformer with a 1:2 turns ratio and primary impedance of 800mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is surface mountable and features gull wing leads. It is compliant with ROHS regulations and is available in a tape and reel packaging format with 600 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1146NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 800mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1146NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
