
Telecom Transformer, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| DC Resistance (DCR) | 800mR |
| Depth | 16mm |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.4 |
| RoHS | Compliant |
