
The Pulse T1176NLT telecom transformer is a high-performance component designed for surface mount applications. It features a 1:2.4 turns ratio, allowing for efficient signal transformation in telecommunications systems. The transformer operates reliably at temperatures up to 85°C, making it suitable for use in demanding environments. Its DC resistance is 800 milliohms, and it has an inductance of 1.2 millihenries. The Pulse T1176NLT is packaged in a module case and is available in quantities of 300. It meets the requirements of the ROHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1176NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| DC Resistance (DCR) | 800mR |
| Depth | 16mm |
| Height - Seated (Max) | 5.76mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.4 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1176NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.