The Pulse T1190NLT is a surface mount transformer with a 1:1 turns ratio, operating within a temperature range of -40°C to 85°C. It features 1.5kV isolation voltage and a primary impedance of 700mR. The transformer is packaged on tape and reel in quantities of 600. It is RoHS compliant and has a gull wing lead/base style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1190NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1190NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.