
The Pulse T1190T telecom transformer is designed for surface mount applications and features a 1:1 turns ratio. It operates within a temperature range of -40°C to 85°C and has a primary impedance of 700 milliohms. The transformer is available in quantities of 600 and is packaged in tape and reel format. Its dimensions are 9.53mm in depth, 6.22mm in height, 12.83mm in length, and 7.11mm in width. The transformer is not radiation hardened and has a return loss of 11 decibels.
Checking distributor stock and pricing after the page loads.
| Depth | 9.53mm |
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Not CompliantNo |