Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 1.2Ohm/1.2Ohm Sec. DCR 12 Terminal SMD
Pulse T1205NL technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 1:2.42 |
| RoHS | Compliant |
No datasheet is available for this part.