The T1207T telecom transformer from Pulse features a 1:2 turns ratio and operates within a temperature range of -40°C to 85°C. It has a DC resistance of 600mR and is packaged in a surface mount SMD/SMT format. The transformer is available in quantities of 250 and is packaged in tape and reel format for easy surface mount assembly.
Pulse T1207T technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 600mR |
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
