
This surface mount transformer has a maximum operating temperature of 85°C and an isolation voltage of 1.5kV. It measures 8.64mm in height, 11.58mm in width, and 17.15mm in length. The transformer is designed for surface mount applications and is available in quantities of 250. It is not RoHS compliant and has unshielded construction.
Checking distributor stock and pricing after the page loads.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |