
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Port
Pulse T1212 technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
