
The Pulse T1215NL telecom transformer features a 1:1.41 turns ratio and operates within a temperature range of -40°C to 85°C. It has a DC resistance of 700 milliohms and an inductance of 1.2 millihenries. This surface mount transformer is packaged in a rail/Tube format with 30 units per package, and is compliant with RoHS regulations. It is not designed for radiation hardened applications. The transformer measures 15.24mm in depth, 8.64mm in height when seated, 17.15mm in length, and 11.58mm in width.
Sign in to ask questions about the Pulse T1215NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1215NL technical specifications.
| DC Resistance (DCR) | 700mR |
| Depth | 15.24mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.41 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1215NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
