
This telecom transformer is a surface mount component with dimensions of 8.64mm in height, 11.58mm in width, and 17.15mm in length. It operates within a temperature range of -40°C to 85°C. The transformer is not RoHS compliant and has a shielding type of unshielded. It is available in a package quantity of 30.
Pulse T1218 technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
No datasheet is available for this part.