
The Pulse T1219NL telecom transformer is a surface mount device designed for use in a wide temperature range of -40°C to 85°C. It features a 1 to 2.4 turns ratio and is compliant with ROHS regulations. This transformer has a DC resistance of 900 milliohms and a return loss of 11 decibels.
Sign in to ask questions about the Pulse T1219NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1219NL technical specifications.
| DC Resistance (DCR) | 900mR |
| Depth | 15.24mm |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.4 |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1219NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
