
The Pulse T1231NLT telecom transformer features a 1 to 2.4 turns ratio and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius. It is designed for surface mount applications and meets ROHS regulations. The transformer measures 28.58 millimeters in length, 12.32 millimeters in width, and 5.84 millimeters in height when seated. It is available in quantities of 250, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1231NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16.26mm |
| Height - Seated (Max) | 5.84mm |
| Inductance | 1mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.4 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1231NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
