
The T1343NLT is a surface mount transformer with a turns ratio of 1:1.266. It measures 7.87mm in width, 7.49mm in height, and 25.4mm in length. The transformer is packaged in tape and reel quantities of 200. It is designed for surface mount applications and features gull wing lead/base style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1343NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.5mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1.266 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1343NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
