
The Pulse T2004 is a telecom transformer with a 1:1 turns ratio, designed to operate within a temperature range of -40°C to 85°C. It features a through hole package style and is available in bulk packaging with 80 units per package. The transformer has a height of 10.16mm, length of 7.62mm, and width of 9.53mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T2004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T2004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
