
Pulse T2005 technical specifications.
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.66:1 |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T2005 to view detailed technical specifications.
No datasheet is available for this part.