Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Pulse T2060 technical specifications.
| Transformer Type | T1/E1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 1000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |