
The T3001NLT is a telecom transformer with a 1:1 turns ratio and 100uH inductance. It measures 9.91mm in depth, 7mm in width, and 6.99mm in height. The transformer is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T3001NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.91mm |
| Height | 6.99mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 100uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3001NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.