
The Pulse T3001T telecom transformer is a surface mount device with a 1:1 turns ratio, designed to operate within a temperature range of -40°C to 85°C. It features a gull wing lead/base style and is available in quantities of 500. The transformer is packaged in a tape and reel format and is not suitable for use in radiation-hardened applications. It is not compliant with RoHS regulations and has an unshielded design with SMD/SMT termination. The transformer measures 9.91mm in depth, 6.99mm in height, 7.62mm in length, and 9.91mm in width, and weighs 0.021164 ounces. It has an isolation voltage of 1.5 kilovolts.
Sign in to ask questions about the Pulse T3001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T3001T technical specifications.
| Depth | 9.91mm |
| Height | 6.99mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.021164oz |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T3001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
