Sign in to ask questions about the Pulse T3002NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T3002NL technical specifications.
| Depth | 9.91mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3002NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
