
The T3002T telecom transformer has a height of 6.35mm and a length of 7.62mm, with a width of 7mm. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. This transformer is available in quantities of 500 and is packaged on a tape and reel. It is not RoHS compliant and has unshielded construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T3002T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T3002T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
