
The Pulse T3012NL telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:2 turns ratio and an inductance of 40 microhenries. The transformer measures 7.62 millimeters in length and 7 millimeters in width, and has a seated height of 6.35 millimeters. It is packaged in quantities of 70 and is compliant with RoHS regulations. The gull wing lead/base style makes it suitable for surface mount applications.
Pulse T3012NL technical specifications.
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Mount | Surface Mount |
| Package Quantity | 70 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3012NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
