
This telecom transformer from Pulse features a 1:2 turns ratio and an inductance of 40uH. It has a seated height of 6.35mm and measures 7.62mm in length. The transformer is designed for surface mount applications and is packaged in tape and reel quantities of 500. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T3012NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3012NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
