Pulse T3020 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 7.11mm |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| Weight | 0.035274oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.