
The Pulse T3020NL telecom transformer is a compact component designed for use in telecommunications applications. It features a 1:2 turns ratio and an inductance of 100 microhenries. The transformer operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius, making it suitable for use in a variety of environments. The component is packaged in a rail/tube format and is available in quantities of 40. It is compliant with ROHS regulations and has a surface mount termination style, with gull wing leads. The transformer measures 9.53 millimeters in depth, 6.22 millimeters in height, 12.83 millimeters in length, and 7.11 millimeters in width.
Sign in to ask questions about the Pulse T3020NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T3020NL technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 100uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3020NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.